Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component offers a rated current of 4A, a maximum DC current of 4.5A, and a saturation current of 5A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 37.5mΩ. The inductor is housed in a 1212 (3630 metric) case and supplied on tape and reel.
Vishay IHLP1212ABER1R0M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | Nonstandard |
| Current Rating | 4A |
| DC Resistance (DCR) | 37.5mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.144inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 90MHz |
| Series | IHLP-1212AB-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212ABER1R0M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.