Surface mount fixed inductor featuring 0.56µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 5.1A with a low DC resistance of 22mΩ. Operating across a wide temperature range from -55°C to 125°C, it has a saturation current of 6.7A and a self-resonant frequency of 135MHz. The 1212 case size (3.6mm x 3.2mm x 1.2mm) is suitable for surface mounting and comes in tape and reel packaging.
Vishay IHLP1212ABERR56M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rated Current-Max | 5.1A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 135MHz |
| Series | IHLP-1212AB-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212ABERR56M11 to view detailed technical specifications.
No datasheet is available for this part.