
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance, designed for 100kHz test frequency. Features a powdered iron core, 6A rated current, and 5.5A saturation current. DC resistance is 20.4mΩ, with operating temperatures from -55°C to 125°C. Housed in a 1212 imperial / 3630 metric case, this RoHS compliant component is supplied on cut tape.
Vishay IHLP1212AEERR56M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.4mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-1212AE-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212AEERR56M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
