The IHLP1212AZEVR22M01 is a surface mount general purpose inductor from Vishay. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a high current rating of 8.14A. It is designed for high current applications and has a self resonance frequency of 270Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01442 |
| Rated Current-Max | 8.14 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 270 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |