Surface mount general purpose fixed inductor featuring 3.3 µH inductance with a 20% tolerance. This shielded composite-core inductor offers a 2.7A current rating and 3.3A saturation current, with a low DC resistance of 61mΩ. Designed for operation between -55°C and 125°C, it is housed in a 1212 case size and is halogen-free and RoHS compliant.
Vishay IHLP1212BZER3R3M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 61mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.144inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 45MHz |
| Series | IHLP-1212BZ-11 |
| Series Resistance | 56mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212BZER3R3M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.