Surface mount fixed inductor featuring 360nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component operates with a maximum DC current of 6.3A and a saturation current of 6.5A. It exhibits a low DC resistance of 13.8mR at a test frequency of 100kHz. The inductor is housed in a 1212 case code (3.6mm x 3.2mm x 2mm) and operates across a temperature range of -55°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Vishay IHLP1212BZERR36M11 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3630 |
| Package/Case | 1212 |
| DC Resistance (DCR) | 13.8mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 170MHz |
| Series | IHLP-1212BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1212BZERR36M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.