The IHLP1212BZEVR22M51 is a surface mount fixed inductor from Vishay, with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 0.22uH and a tolerance of 20%. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.01374 ohms and a self resonance frequency of 215MHz. The inductor is available in a 3.3x3.3x2mm package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.302 |
| Tolerance | 20 |
| Package Width | 3.302 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01374 |
| Rated Current-Max | 8.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 215 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |