The IHLP1616ABEB1R0M01 is a fixed inductor from Vishay with a package type of 1616. It has a depth of 4.31mm, height of 1.2mm, and length of 4.45mm. The inductor has a self resonant frequency of 5MHz and a tolerance of 20%. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABEB1R0M01 technical specifications.
| Package/Case | 1616 |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
No datasheet is available for this part.