Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 2.75A 0.0835Ohm DCR 1616 Bulk
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABEB2R2M11 technical specifications.
| Package/Case | 1616 |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.