The IHLP1616ABEBR22M1A is a shielded power inductor with a wirewound construction and powdered iron core material. It features a 0.22uH inductance value with a 20% tolerance and is designed for operation over a temperature range of -55 to 125°C. The inductor has a maximum DC current rating of 9.5A and a maximum saturation current of 9.5A. The device measures 4.7mm in length, 4.31mm in depth, and 1.2mm in height, with a case size of 1616. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 9.5(Typ)A |
| Max DC Resistance | 0.0105Ohm |
| Minimum Self Resonant Frequency | 214M(Typ)Hz |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.2mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |