Vishay IHLP1616ABEBR47M11 technical specifications.
| Package/Case | 1616 |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABEBR47M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.