
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite core material and offers a maximum DC current rating of 4.5A, with an RMS current of 4.2A. It exhibits a low DC resistance of 47mΩ and operates within a temperature range of -55°C to +125°C. The inductor is housed in a 1616 (4040 metric) case size, measuring 4.45mm in length, 4.06mm in width, and 1.2mm in height, supplied on tape and reel.
Vishay IHLP1616ABER1R0M11 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 15A |
| DC Resistance (DCR) | 47mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 71MHz |
| Series | IHLP-1616AB-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABER1R0M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
