
Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4A 0.0525Ohm DCR 1616 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABER1R0MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0525 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 64 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.