
Surface mount fixed inductor with 1.2µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 3.75A maximum DC current and 3.75A RMS current. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 58.5mΩ at 100kHz. Packaged in tape and reel for automated assembly, this component is RoHS compliant and housed in a compact 1616 package.
Vishay IHLP1616ABER1R2M11 technical specifications.
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 58.5mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 3.75A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.75A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.75A |
| RoHS Compliant | Yes |
| Saturation Current | 3.75A |
| Self Resonant Frequency | 62MHz |
| Series | IHLP-1616AB-11 |
| Series Resistance | 58.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABER1R2M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.