
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 2.75A with a maximum DC current of 3A. It exhibits a low DC resistance of 83.5mΩ and operates across a temperature range of -55°C to 125°C. The inductor is housed in a 1616 case size (4.06mm x 4.45mm x 1.2mm) and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616ABER2R2M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616ABER2R2M11 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 83.5mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.75A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 49MHz |
| Series | IHLP-1616AB-11 |
| Series Resistance | 83.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABER2R2M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
