The IHLP1616ABER2R2M1A is a surface mount general purpose inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 2.75A and a DC resistance of 0.0835 ohms. The inductor is shielded and has a self resonance frequency of 49 Hz. It is designed for power inductor applications and has a package height of 1.2mm.
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABER2R2M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0835 |
| Rated Current-Max | 2.75 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 49 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.