
Surface mount fixed inductor with 100nH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 11.5A RMS current and a saturation current of 25A. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 6mR. The 1616 case size (4.06mm W x 4.45mm L x 1.2mm H) is suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616ABERR10M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616ABERR10M01 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 11.5A |
| DC Resistance (DCR) | 6mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 11.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 277MHz |
| Series | IHLP-1616AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR10M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
