
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 12A maximum DC current rating, 5.5mR DC resistance, and a 125°C maximum operating temperature. This component utilizes a powdered iron core and is packaged in tape and reel for automated assembly. Dimensions are 4.45mm length, 4.06mm width, and 1.2mm height, with a 1616 package size.
Vishay IHLP1616ABERR10M11 technical specifications.
| Package/Case | 1616 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 5.5mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 288MHz |
| Series | IHLP-1616AB-11 |
| Series Resistance | 5.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR10M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.