The IHLP1616ABERR10MA1 is a surface mount inductor from Vishay with a general purpose inductor type and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.1uH and a maximum rated current of 11.5A. The inductor is shielded and has a self resonance frequency of 277MHz. It is designed for use in DC-DC converter applications and has a DC resistance of 0.006 ohms.
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABERR10MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.006 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 277 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.