Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 1616 case size, powdered iron core, and a rated current of 8.5A (RMS) with a saturation current of 20A. DC resistance is 12mR at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616ABERR22M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616ABERR22M01 technical specifications.
| Case Code (Imperial) | 1616 |
| Package/Case | 1616 |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 12mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-1616AB-01 |
| Series Resistance | 12mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR22M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
