
Surface mount shielded wirewound fixed inductor with 220nH inductance and 20% tolerance. Features a 9.5A maximum DC current rating, 10.5mΩ DC resistance, and a powdered iron core. Operates from -55°C to 125°C and is supplied in tape and reel packaging. Dimensions are 4.45mm L x 4.06mm W x 1.2mm H, with a 1616 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616ABERR22M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616ABERR22M11 technical specifications.
| Package/Case | 1616 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.5mR |
| Depth | 4.31mm |
| Height | 1.2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-1616AB-11 |
| Series Resistance | 10.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616ABERR22M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
