
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 9.5A 0.0105Ohm DCR 1616 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABERR22M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0105 |
| Rated Current-Max | 9.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 214 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |