
The IHLP1616ABERR22MA1 is a surface mount general purpose inductor from Vishay, featuring a nominal inductance of 0.22uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 8.5A and a DC resistance of 0.012 ohms. The inductor is shielded and has a self resonance frequency of 183 MHz. It is designed for use in DC-DC converter applications and is available in a 1616 package type.
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616ABERR22MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.012 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 183 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.