
The IHLP1616ABERR47M1A is a surface mount general purpose inductor from Vishay with a nominal inductance of 0.47uH and a maximum rated current of 6A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 117MHz. It is rated for operation from -55 to 125 degrees Celsius.
Vishay IHLP1616ABERR47M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.021 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 117 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616ABERR47M1A to view detailed technical specifications.
No datasheet is available for this part.