The IHLP1616ABRZR47ML1 is a surface mount inductor from Vishay with a general purpose inductor type and a nominal inductance of 0.47uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 5A and has a DC resistance of 0.022 ohms. It is shielded and has a self resonance frequency of 101 MHz. The inductor is available in a 1616 package type with dimensions of 4.06mm in length, 4.06mm in width, and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 101 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |