
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 1616
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 2.01mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.45mm |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Width | 4.06mm |
| RoHS | Compliant |