
The IHLP1616BZER1R5M01 is a surface mount fixed inductor designed for high current applications. It features a nominal inductance of 1.5 microhenries and a DC resistance of 0.0463 ohms. The inductor is shielded and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. It is available in a 1616 package type with dimensions of 4.06 millimeters in length, 4.06 millimeters in width, and 2 millimeters in height. The inductor is rated for a maximum current of 5.1 amperes and is designed for use in high current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616BZER1R5M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0463 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZER1R5M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.