
Surface mount general purpose fixed inductor featuring 2.2 µH inductance with a 20% tolerance. This composite-core inductor offers a maximum DC current of 3.25A and a low DC resistance of 68mΩ. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is shielded for reduced electromagnetic interference. The 1616 case size (4.06mm x 4.45mm x 2mm) is suitable for automated assembly, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616BZER2R2M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616BZER2R2M11 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 68mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 3.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.25A |
| RoHS Compliant | Yes |
| Saturation Current | 3.25A |
| Self Resonant Frequency | 40MHz |
| Series | IHLP-1616BZ-11 |
| Series Resistance | 68mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZER2R2M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
