
The IHLP-1616BZ-51 is a shielded fixed inductor with a 2.2uH inductance value and a 20% tolerance. It operates over a temperature range of -55°C to 155°C and is packaged in a 1616 case. The inductor is lead-free and available on tape and reel. It is designed for surface mount applications and is not RoHS compliant.
Vishay IHLP1616BZER2R2M51 technical specifications.
| Package/Case | 1616 |
| Height | 2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | IHLP-1616BZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Not Compliant |
No datasheet is available for this part.