Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616BZER2R2MA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP1616BZER2R2MA1 technical specifications.
| Package/Case | 1616 |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | IHLP-1616BZ-A1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZER2R2MA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.