Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 3.5A 0.0831Ohm DCR 1616
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |