The IHLP1616BZER3R3M5A is a general purpose inductor from Vishay with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.0831 ohms. It is designed for high current applications and has a self resonance frequency of 30 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP1616BZER3R3M5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0831 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZER3R3M5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.