
Surface mount general purpose fixed inductor with 4.7 µH inductance and 20% tolerance. Features a composite core material and shielded construction. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 1.7A. The 1616 case size measures 4.45mm in length, 4.06mm in width, and 2mm in height. This component is halogen-free and RoHS compliant.
Vishay IHLP1616BZER4R7M11 technical specifications.
| Case Code (Imperial) | 1616 |
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 105mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 29MHz |
| Series | IHLP-1616BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZER4R7M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
