The IHLP1616BZERR10M5A is a surface mount fixed inductor from Vishay with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 0.1uH and a maximum rated current of 17.3A. The inductor is shielded and designed for high current applications. It is available in a 1616 package type.
Vishay IHLP1616BZERR10M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.06 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 17.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 320 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR10M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.