
General purpose, shielded, surface mount fixed inductor with 220nH inductance and 20% tolerance. Features a composite core material, 13A DC current rating, and 24A saturation current. Operates within a temperature range of -55°C to 125°C, with a low DC resistance of 8mR. Packaged in a 1616 case size on tape and reel.
Vishay IHLP1616BZERR22M01 technical specifications.
| Case Code (Imperial) | 1616 |
| Package/Case | 1616 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 13A |
| DC Current | 13A |
| DC Resistance (DCR) | 8mR |
| Depth | 4.31mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 151MHz |
| Series | IHLP-1616BZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZERR22M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
