
Surface mount shielded wirewound fixed inductor with 220nH inductance and 20% tolerance. Features a 9A maximum DC current rating, 7mΩ DC resistance, and a 15A current rating. Operates over a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Vishay IHLP1616BZERR22M11 technical specifications.
| Package/Case | 1616 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 7mR |
| Depth | 4.31mm |
| Height | 2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 158MHz |
| Series | IHLP-1616BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP1616BZERR22M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
