
The IHLP1616BZERR47MA1 is a surface mount general purpose inductor from Vishay with a maximum operating temperature of 125 degrees Celsius. It features a dual ended terminal placement and a rated current of 5.6 amps. The inductor has a nominal inductance of 0.47uH and a self resonance frequency of 97 Hz. It is shielded and designed for high current applications.
Vishay IHLP1616BZERR47MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 97 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZERR47MA1 to view detailed technical specifications.
No datasheet is available for this part.