The IHLP1616BZET1R5M01 is a general purpose inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 4.5A and a DC resistance of 0.0463 ohms. The inductor is shielded and has a self resonance frequency of 55 Hz. It is designed for high current applications and is available in a 1616 surface mount package.
Vishay IHLP1616BZET1R5M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0463 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZET1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.