The IHLP1616BZET2R2M11 is a shielded surface mount inductor from Vishay with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for high current applications and has a DC resistance of 0.068 ohms. It measures 4.45mm in length, 4.1mm in width, and 1.8mm in height.
Checking distributor stock and pricing after the page loads.
Vishay IHLP1616BZET2R2M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 3.25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.