The IHLP1616BZET4R7M11 is a surface mount general purpose inductor from Vishay. It has a nominal inductance of 4.7uH and a maximum rated current of 1.7A. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is a dual-ended, shielded inductor with a high current application.
Vishay IHLP1616BZET4R7M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.105 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZET4R7M11 to view detailed technical specifications.
No datasheet is available for this part.