The IHLP1616BZETR47M01 is a 47uH general purpose inductor from Vishay. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It is designed for high current applications and has a self resonance frequency of 120MHz.
Vishay IHLP1616BZETR47M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP1616BZETR47M01 to view detailed technical specifications.
No datasheet is available for this part.