
Surface mount shielded wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a 4.4A RMS current rating, 10.2A saturation current, and 46.5mΩ DC resistance. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 64MHz. Packaged in a 2020 case size for surface mounting.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020ABER1R0M01 technical specifications.
| Package/Case | 2020 |
| Current Rating | 4.4A |
| DC Resistance (DCR) | 46.5mR |
| Depth | 5.43mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 5.49mm |
| Max DC Current | 10.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Saturation Current | 10.2A |
| Self Resonant Frequency | 64MHz |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
No datasheet is available for this part.
