
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a 3.4A RMS current rating and 6A saturation current, with a DC resistance of 77.3mΩ. Operates across a -55°C to 125°C temperature range. Encased in a 2020 package with SMD/SMT termination.
Sign in to ask questions about the Vishay IHLP2020ABER2R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020ABER2R2M01 technical specifications.
| Package/Case | 2020 |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 77.3mR |
| Depth | 5.43mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 47MHz |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020ABER2R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
