
Surface mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a 2020 package size, 2.8A RMS current rating, and 5A saturation current. Operates from -55°C to 125°C with a low DC resistance of 103mΩ. Shielded construction and RoHS compliant for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020ABER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020ABER3R3M01 technical specifications.
| Package/Case | 2020 |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 103mR |
| Depth | 5.43mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 33MHz |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020ABER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
