
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, operating at 100kHz. Offers a 2.2A RMS current rating and 4.4A saturation current, with a DC resistance of 168mΩ. Housed in a 2020 package, this component operates from -55°C to 125°C and is RoHS compliant.
Vishay IHLP2020ABER4R7M01 technical specifications.
| Package/Case | 2020 |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 168mR |
| Depth | 5.43mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.216inch |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 30MHz |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020ABER4R7M01 to view detailed technical specifications.
No datasheet is available for this part.
