
Surface mount shielded wirewound fixed inductor with 100nH inductance and 20% tolerance, designed for power applications. Features a 2020 package size, 13.5A RMS current, and 35A saturation current. Operates across a wide temperature range of -55°C to 125°C with a low DC resistance of 4.6mR. Self-resonant frequency is 256MHz at a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020ABERR10M01 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 4.6mR |
| Depth | 5.43mm |
| Height | 1.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 256MHz |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
No datasheet is available for this part.