The IHLP2020AB-01 is a shielded fixed inductor with an inductance of 820nH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 2020 case and is designed for surface mount technology. It is available on tape and reel for easy handling and assembly.
Vishay IHLP2020ABERR82M01 technical specifications.
| Package/Case | 2020 |
| Height | 1.2mm |
| Inductance | 820nH |
| Length | 5.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | IHLP-2020AB-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
No datasheet is available for this part.