The IHLP2020BZEBR47M01 is a shielded wirewound inductor from Vishay with a type of power inductance. It features a powdered iron core material and a tolerance of 20%. The inductor has a maximum DC current rating of 11.5A and a maximum saturation current of 21A. The inductor's inductance decreases by 20% at its saturation current. It has a minimum self-resonant frequency of 98MHz and a maximum DC resistance of 0.0094 ohms. The inductor is available in a 2020 case size with dimensions of 5.74mm in length, 2mm in height, and 5.43mm in depth. It operates over a temperature range of -55C to 125C.
Vishay IHLP2020BZEBR47M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5(Typ)A |
| Maximum Saturation Current | 21(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0094Ohm |
| Minimum Self Resonant Frequency | 98M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2020BZEBR47M01 to view detailed technical specifications.
No datasheet is available for this part.