
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a 2020 package size, 7.5A rated current, and 7A saturation current. DC resistance is 18.1mΩ at a test frequency of 100kHz. Operating temperature range spans -55°C to +125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020BZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| DC Resistance (DCR) | 18.1mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2020BZ-11 |
| Series Resistance | 18.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
