
Shielded, general-purpose fixed inductor with 2.2 µH inductance and 20% tolerance. Features a composite metal core and a 2020 SMD package. Maximum DC current is 5.5A, with a rated RMS current of 4.2A and saturation current of 9.5A. Operating temperature range is -55°C to 125°C. DC resistance is 50.1 mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020BZER2R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 50.1mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.2A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 39MHz |
| Series | IHLP-2020BZ-01 |
| Series Resistance | 50.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER2R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.